+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

435-01658 -AS

Gel cable joint; RELICON; polyamide; IP68; black; Y: 138mm; X: 78mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
435-01658 -AS
TME Symbol:
RELILIGHT-V36-P2

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
gel cable joint
Manufacturer series
RELICON
Enclosure material
polyamide
IP rating
IP68
Body colour
black
Dimension Y
138mm
Dimension X
78mm
Dimension Z
35mm
Resistance to
to weather conditions, UV rays
Operating temperature
-30...130°C
Kit contents
connectors
Wire cross-section
1.5...6mm2
Flammability rating
UL94V-0
Gross weight257.3 g
Certificates

WATCH VIDEO

See other products in this category: Gel Cable Joints HELLERMANNTYTON,
See other products from this series.:
*
435-01658 -AS
1 in TME stock
Net price for quantities from 1 pcs - 18.85 USDGross price for quantities from 1 pcs - 22.62 USD
Net price for quantities from 10 pcs - 16.85 USDGross price for quantities from 10 pcs - 20.22 USD
Net price for quantities from 50 pcs - 14.74 USDGross price for quantities from 50 pcs - 17.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts