+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RF-E30A3-IRX-FS

IR transmitter; 830÷850nm; transparent; P opt: 224÷450mW; 30°

Manufacturer: REFOND

Manufacturer part number:
RF-E30A3-IRX-FS
TME Symbol:
RF-E30A3-IRX-FS

Specification

Manufacturer
REFOND
Type of diode
IR transmitter
Wavelength
830...850nm
LED lens
transparent
Radiant power
224...450mW
Viewing angle
30°
Operating voltage
1.4...1.8V DC
Mounting
SMD
Dimensions
3x3x3.08mm
LED current
500mA
Maximum power
0.9W
Gross weight0.059 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IR LEDs REFOND,
*
RF-E30A3-IRX-FS
1748 in TME stock
Net price for quantities from 2 pcs - 0.32 USDGross price for quantities from 2 pcs - 0.39 USD
Net price for quantities from 10 pcs - 0.29 USDGross price for quantities from 10 pcs - 0.34 USD
Net price for quantities from 50 pcs - 0.19 USDGross price for quantities from 50 pcs - 0.23 USD
Net price for quantities from 250 pcs - 0.17 USDGross price for quantities from 250 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.18 USD
No. of pieces (Multiplicity: 2)
Product available till the stock lasts