+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RF-E30AX-IRT-FS

IR transmitter; 830÷850nm; transparent; P opt: 280÷450mW; 120°


Manufacturer: REFOND

Manufacturer part number:
RF-E30AX-IRT-FS
TME Symbol:
RF-E30AX-IRT-FS

Specification

Manufacturer
REFOND
Type of diode
IR transmitter
Wavelength
830...850nm
LED lens
transparent
Radiant power
280...450mW
Viewing angle
120°
Operating voltage
1.4...1.8V DC
Mounting
SMD
Dimensions
3x3x2.1mm
LED current
500mA
Maximum power
0.9W
Gross weight0.071 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IR LEDs REFOND,
*
RF-E30AX-IRT-FS
2653 in TME stock
Net price for quantities from 2 pcs - 0.35 EURGross price for quantities from 2 pcs - 0.42 EUR
Net price for quantities from 10 pcs - 0.29 EURGross price for quantities from 10 pcs - 0.34 EUR
Net price for quantities from 50 pcs - 0.19 EURGross price for quantities from 50 pcs - 0.23 EUR
Net price for quantities from 250 pcs - 0.16 EURGross price for quantities from 250 pcs - 0.20 EUR
Net price for quantities from 1000 pcs - 0.15 EURGross price for quantities from 1000 pcs - 0.17 EUR
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Packaging method by the manufacturerReel = 3 000 pcs