+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RKD2B60D50P

Relay: solid state; 50A; Uswitch: 42÷660VAC; 2-phase; 44.5x58x44mm

Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RKD2B60D50P
TME Symbol:
RKD2B60D50P

Specification

Manufacturer
CARLO GAVAZZI
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
50A
Switched voltage
42...660V AC
Relay variant
2-phase
Switching method
instantaneous switching
Body dimensions
44.5x58x44mm
IP rating
IP20
Manufacturer series
RK
Indication
LED
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight110 g
Certificates
EAN code5350035431009
See other products in this category: Three Phase Solid State Relays CARLO GAVAZZI,
See other products from this series.:
*
RKD2B60D50P
0 in TME stock
Net price for quantities from 1 pcs - 116.52 EURGross price for quantities from 1 pcs - 139.82 EUR
Net price for quantities from 5 pcs - 111.56 EURGross price for quantities from 5 pcs - 133.87 EUR
Net price for quantities from 10 pcs - 107.43 EURGross price for quantities from 10 pcs - 128.91 EUR
No. of pieces (Multiplicity: 1)