+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

RM-7

Decade box: resistance; 0÷11,111MΩ; Number of ranges: 7


Manufacturer: MCP

Manufacturer part number:
RM-7
TME Symbol:
RM-7

Specification

Manufacturer
MCP
Type of decade box
resistance
Range of values
0...11,111MΩ
Number of ranges
7
Measurement accuracy
±1%
Measuring instrument features
safe connection socket Ø4mm
Dimensions
190x140x80mm
Gross weight426.8 g

WATCH VIDEO

See other products in this category: Decades MCP,
*
RM-7
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 58.55 EURGross price for quantities from 1 pcs - 70.26 EUR