+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RM14/I-3F3

Core: ferrite; RM/I; 3F3; 5700nH; 13900mm3; 198mm2; 2pcs.

Manufacturer: FERROXCUBE

Manufacturer part number:
RM14/I-3F3

Alternative designations: 432202503601

TME Symbol:
RM14/I-3F3

Specification

Manufacturer
FERROXCUBE
Type of core
ferrite
Version
RM/I
Material
3F3
Inductance factor AL
5700nH
Effective core volume (Ve)
13900mm3
Effective core cross-section (Ae)
198mm2
Quantity in set/package
2pcs.
Dimensions
Gross weight35.7 g
Certificates
See other products in this category: Ferrite Cores FERROXCUBE,
*
RM14/I-3F3
0 in TME stock
Net price for quantities from 120 pcs - 7.52 USDGross price for quantities from 120 pcs - 9.02 USD
No. of pieces (Multiplicity: 120)