+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RM6S-3H3

Core: ferrite; RM; 3H3; 2100nH; 840mm3; 31.4mm2; 2pcs.


Manufacturer: FERROXCUBE

Manufacturer part number:
RM6S-3H3

Alternative designations: 432202247501

TME Symbol:
RM6S-3H3

Specification

Manufacturer
FERROXCUBE
Type of core
ferrite
Version
RM
Material
3H3
Inductance factor AL
2100nH
Effective core volume (Ve)
840mm3
Effective core cross-section (Ae)
31.4mm2
Quantity in set/package
2pcs.
Dimensions
Gross weight5.29 g
Certificates
See other products in this category: Ferrite Cores FERROXCUBE,
*
RM6S-3H3
0 in TME stock
Net price for quantities from 1 pcs - 3.04 EURGross price for quantities from 1 pcs - 3.65 EUR
Net price for quantities from 5 pcs - 2.02 EURGross price for quantities from 5 pcs - 2.43 EUR
Net price for quantities from 25 pcs - 1.21 EURGross price for quantities from 25 pcs - 1.46 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.