+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RN-110D-R6.1

Knob; with pointer; ABS; Øshaft: 6mm; Ø28.5x19.5mm; grey; red


Manufacturer: SCI

Manufacturer part number:
RN-110D-R6.1
TME Symbol:
RN-110D-R6.1

Specification

Manufacturer
SCI
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Material
ABS
Shaft diameter
6mm
Knob dimensions
Ø28.5x19.5mm
Colour
grey
Mounting
clamp mechanism with screw
Shaft surface
smooth
Inside hole diameter
6.1mm
Knobs features
screw hidden under cap
Cap colour
red
Dimensions
Gross weight10.96 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Knobs for shaft potentiometers SCI,
*
RN-110D-R6.1
20 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.71 EURGross price for quantities from 1 pcs - 2.05 EUR
Net price for quantities from 5 pcs - 1.37 EURGross price for quantities from 5 pcs - 1.65 EUR
Net price for quantities from 25 pcs - 1.17 EURGross price for quantities from 25 pcs - 1.40 EUR
Net price for quantities from 100 pcs - 0.92 EURGross price for quantities from 100 pcs - 1.11 EUR
Net price for quantities from 500 pcs - 0.72 EURGross price for quantities from 500 pcs - 0.86 EUR
Packaging method by the manufacturer:Cardboard = 50 pcs