+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

RN-112A

Knob; with flange; plastic; Øshaft: 6.35mm; Ø22.7x23.7mm


Manufacturer: SCI

Manufacturer part number:
RN-112A
TME Symbol:
RN-112A

Specification

Manufacturer
SCI
Type of accessories for potentiometer
knob
Kind of knob
with flange
Material
plastic
Shaft diameter
6.35mm
Knob dimensions
Ø22.7x23.7mm
Mounting
screw fastening
Shaft surface
smooth
Inside hole diameter
6.4mm
Flange diameter
36.8mm
Knobs features
  • aluminium flange and cap
  • brass fixation bushing inside
  • flange with 0.1-10 calibration
Dimensions
Gross weight11.79 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Knobs for shaft potentiometers SCI,
*
RN-112A
287 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.63 EURGross price for quantities from 1 pcs - 3.15 EUR
Net price for quantities from 5 pcs - 2.26 EURGross price for quantities from 5 pcs - 2.71 EUR
Net price for quantities from 25 pcs - 1.69 EURGross price for quantities from 25 pcs - 2.03 EUR
Net price for quantities from 100 pcs - 1.50 EURGross price for quantities from 100 pcs - 1.80 EUR
Packaging method by the manufacturer:Tray = 50 pcsBag = 100 pcs