+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCI | |
Type of accessories for potentiometer | knob | |
Kind of knob | with flange | |
Material | plastic | |
Shaft diameter | 6.35mm | |
Knob dimensions | Ø22.7x23mm | |
Mounting | screw fastening | |
Shaft surface | smooth | |
Inside hole diameter | 6.4mm | |
Flange diameter | 36.8mm |