+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RN-114B

Knob; with flange; plastic; Øshaft: 6.35mm; Ø23.8x14.8mm


Manufacturer: SCI

Manufacturer part number:
RN-114B
TME Symbol:
RN-114B

Specification

Manufacturer
SCI
Type of accessories for potentiometer
knob
Kind of knob
with flange
Material
plastic
Shaft diameter
6.35mm
Knob dimensions
Ø23.8x14.8mm
Mounting
screw fastening
Shaft surface
smooth
Inside hole diameter
6.4mm
Flange diameter
36.8mm
Knobs features
  • aluminium flange and cap
  • brass fixation bushing inside
  • flange with pointer arrow
Dimensions
Gross weight9.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Knobs for shaft potentiometers SCI,
*
RN-114B
284 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.38 USDGross price for quantities from 1 pcs - 2.86 USD
Net price for quantities from 5 pcs - 2.01 USDGross price for quantities from 5 pcs - 2.42 USD
Net price for quantities from 25 pcs - 1.68 USDGross price for quantities from 25 pcs - 2.02 USD
Net price for quantities from 100 pcs - 1.27 USDGross price for quantities from 100 pcs - 1.52 USD
Net price for quantities from 500 pcs - 1.04 USDGross price for quantities from 500 pcs - 1.25 USD
Packaging method by the manufacturer:Tray = 50 pcsBag = 100 pcsCardboard = 500 pcs