+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02081908

Enclosure: multipurpose; X: 75mm; Y: 190mm; Z: 75mm; polyester; IP66

Manufacturer: ROSE

Manufacturer part number:
02081908
TME Symbol:
ROSE-02081908

Specification

Manufacturer
ROSE
Type of enclosure
multipurpose
Dimension X
75mm
Dimension Y
190mm
Dimension Z
75mm
Enclosure material
polyester
Body colour
dark grey
Cover colour
dark grey
IP rating
IP66
Operating temperature
-40...90°C
Mechanical impact resistance
IK08
Conform to the norm
EN 60529
Dimensions
Gross weight585.25 g
Certificates
See other products in this category: Multipurpose Enclosures ROSE,
*
02081908
10 in TME stock
Net price for quantities from 1 pcs - 43.53 EURGross price for quantities from 1 pcs - 52.23 EUR
Net price for quantities from 3 pcs - 39.18 EURGross price for quantities from 3 pcs - 47.00 EUR
Net price for quantities from 5 pcs - 35.03 EURGross price for quantities from 5 pcs - 42.04 EUR
Net price for quantities from 10 pcs - 32.64 EURGross price for quantities from 10 pcs - 39.17 EUR
No. of pieces (Multiplicity: 1)