+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RP3502BBLK

Switch: push-button; Pos: 2; SPST-NC; 1.5A/250VAC; (OFF)-ON


Manufacturer: E-SWITCH

Manufacturer part number:
RP3502BBLK
TME Symbol:
RP3502BBLK

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NC
AC contacts rating @R
1.5A / 250V AC
Switching method
(OFF)-ON
Illumination
none
Leads
for soldering
Max. contact resistance:
50mΩ
Mechanical durability
6000 cycles
Button shape
mushroom
Mounting hole dimensions
Ø12.7mm
Actuator colour
black
Mounting
on panel
Operating temperature
-20...65°C
Gross weight2.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches E-SWITCH,
*
RP3502BBLK
1050 in TME stock
Net price for quantities from 1 pcs - 2.26 USDGross price for quantities from 1 pcs - 2.71 USD
Net price for quantities from 10 pcs - 1.83 USDGross price for quantities from 10 pcs - 2.20 USD
Net price for quantities from 100 pcs - 1.81 USDGross price for quantities from 100 pcs - 2.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerCardboard = 200 pcs