+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RPC4815

Relay: solid state; 15A; 400÷480VAC; RPC; 1-phase; on panel; IP00

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
RPC4815
TME Symbol:
RPC4815

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Max. operating current
15A
Switched voltage
400...480V AC
Manufacturer series
RPC
Relay variant
1-phase
Mounting
on panel
Body dimensions
45.7x58.4x22.9mm
IP rating
IP00
Operating temperature
-30...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight90 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
RPC4815
0 in TME stock
Net price for quantities from 1 pcs - 132.97 EURGross price for quantities from 1 pcs - 159.57 EUR
Net price for quantities from 10 pcs - 126.63 EURGross price for quantities from 10 pcs - 151.96 EUR
Net price for quantities from 50 pcs - 120.89 EURGross price for quantities from 50 pcs - 145.06 EUR
Net price for quantities from 100 pcs - 117.33 EURGross price for quantities from 100 pcs - 140.79 EUR
No. of pieces (Multiplicity: 1)