+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

RSR62-48A80

Relay: solid state; 80A; Uswitch: 24÷530VAC; 3-phase; 78x105x38mm


Manufacturer: RELPOL

Manufacturer part number:
RSR62-48A80

Alternative designations: 2615972

TME Symbol:
RSR62-48A80

Specification

Manufacturer
RELPOL
Type of relay
solid state
Control voltage
90...280V AC
Max. operating current
80A
Switched voltage
24...530V AC
Relay variant
3-phase
Switching method
zero voltage switching
Body dimensions
78x105x38mm
IP rating
IP20
Manufacturer series
RSR62
OEM number
2615972
Operating temperature
-30...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight581.6 g
Certificates
EAN code5900005261435
See other products in this category: Three Phase Solid State Relays RELPOL,
See other products from this series.:
*
RSR62-48A80
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 163.53 EURGross price for quantities from 1 pcs - 196.23 EUR
Net price for quantities from 5 pcs - 152.62 EURGross price for quantities from 5 pcs - 183.15 EUR
Net price for quantities from 10 pcs - 141.72 EURGross price for quantities from 10 pcs - 170.06 EUR