+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

RSR62-60D80

Relay: solid state; 80A; Uswitch: 24÷660VAC; 3-phase; 78x105x38mm


Manufacturer: RELPOL

Manufacturer part number:
RSR62-60D80

Alternative designations: 2615973

TME Symbol:
RSR62-60D80

Specification

Manufacturer
RELPOL
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
80A
Switched voltage
24...660V AC
Relay variant
3-phase
Switching method
zero voltage switching
Body dimensions
78x105x38mm
IP rating
IP20
Manufacturer series
RSR62
OEM number
2615973
Operating temperature
-30...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight574.6 g
Certificates
EAN code5900005261442
See other products in this category: Three Phase Solid State Relays RELPOL,
See other products from this series.:
*
RSR62-60D80
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 182.46 USDGross price for quantities from 1 pcs - 218.95 USD
Net price for quantities from 5 pcs - 170.30 USDGross price for quantities from 5 pcs - 204.35 USD
Net price for quantities from 10 pcs - 158.13 USDGross price for quantities from 10 pcs - 189.76 USD