+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RSR72-24D40-H

Relay: solid state; Ucntrl: 4÷32VDC; 40A; 24÷280VAC; RSR72; 1-phase

Manufacturer: RELPOL

Manufacturer part number:
RSR72-24D40-H

Alternative designations: 2615987

TME Symbol:
RSR72-24D40-H

Specification

Manufacturer
RELPOL
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
40A
Switched voltage
24...280V AC
Manufacturer series
RSR72
Relay variant
1-phase
Mounting
for DIN rail mounting, on panel
Body dimensions
50.5x122x110mm
Switching method
zero voltage switching
IP rating
IP20
Design
heatsink
OEM number
2615987
Operating temperature
-30...80°C
Gross weight572.3 g
Certificates
EAN code5900005261534
See other products in this category: One Phase Solid State Relays RELPOL,
See other products from this series.:
*
RSR72-24D40-H
3 in TME stock
Net price for quantities from 1 pcs - 52.31 EURGross price for quantities from 1 pcs - 62.77 EUR
Net price for quantities from 5 pcs - 48.82 EURGross price for quantities from 5 pcs - 58.59 EUR
Net price for quantities from 10 pcs - 45.34 EURGross price for quantities from 10 pcs - 54.40 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.