+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RSR72-48A75-H

Relay: solid state; Ucntrl: 90÷280VAC; 75A; 24÷530VAC; RSR72; IP20

Manufacturer: RELPOL

Manufacturer part number:
RSR72-48A75-H

Alternative designations: 2616003

TME Symbol:
RSR72-48A75-H

Specification

Manufacturer
RELPOL
Type of relay
solid state
Control voltage
90...280V AC
Max. operating current
75A
Switched voltage
24...530V AC
Manufacturer series
RSR72
Relay variant
1-phase
Mounting
for DIN rail mounting, on panel
Body dimensions
105x153x122mm
Switching method
zero voltage switching
IP rating
IP20
Design
heatsink
OEM number
2616003
Operating temperature
-30...80°C
Gross weight1.0047 kg
Certificates
EAN code5900005261695
See other products in this category: One Phase Solid State Relays RELPOL,
See other products from this series.:
*
RSR72-48A75-H
1 in TME stock
Net price for quantities from 1 pcs - 80.94 USDGross price for quantities from 1 pcs - 97.12 USD
Net price for quantities from 5 pcs - 75.54 USDGross price for quantities from 5 pcs - 90.65 USD
Net price for quantities from 10 pcs - 70.15 USDGross price for quantities from 10 pcs - 84.17 USD
No. of pieces (Multiplicity: 1)