+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RSR72-48D10-RH

Relay: solid state; Ucntrl: 4÷32VDC; 10A; 24÷530VAC; RSR72; 1-phase

Manufacturer: RELPOL

Manufacturer part number:
RSR72-48D10-RH

Alternative designations: 2616004

TME Symbol:
RSR72-48D10-RH

Specification

Manufacturer
RELPOL
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
10A
Switched voltage
24...530V AC
Manufacturer series
RSR72
Relay variant
1-phase
Mounting
for DIN rail mounting, on panel
Body dimensions
30.5x100x112.5mm
Switching method
instantaneous switching
IP rating
IP20
Design
heatsink
OEM number
2616004
Operating temperature
-30...80°C
Gross weight50 g
Certificates
EAN code5900005261701
See other products in this category: One Phase Solid State Relays RELPOL,
See other products from this series.:
*
RSR72-48D10-RH
0 in TME stock
Net price for quantities from 1 pcs - 39.97 USDGross price for quantities from 1 pcs - 47.96 USD
Net price for quantities from 5 pcs - 37.30 USDGross price for quantities from 5 pcs - 44.76 USD
Net price for quantities from 10 pcs - 34.64 USDGross price for quantities from 10 pcs - 41.56 USD
No. of pieces (Multiplicity: 1)