+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RSR72-48D30-RH

Relay: solid state; Ucntrl: 4÷32VDC; 30A; 24÷530VAC; RSR72; 1-phase

Manufacturer: RELPOL

Manufacturer part number:
RSR72-48D30-RH

Alternative designations: 2616006

TME Symbol:
RSR72-48D30-RH

Specification

Manufacturer
RELPOL
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
30A
Switched voltage
24...530V AC
Manufacturer series
RSR72
Relay variant
1-phase
Mounting
for DIN rail mounting, on panel
Body dimensions
30.5x100x112.5mm
Switching method
instantaneous switching
IP rating
IP20
Design
heatsink
OEM number
2616006
Operating temperature
-30...80°C
Gross weight370.88 g
Certificates
EAN code5900005261725
See other products in this category: One Phase Solid State Relays RELPOL,
See other products from this series.:
*
RSR72-48D30-RH
0 in TME stock
Net price for quantities from 1 pcs - 40.20 EURGross price for quantities from 1 pcs - 48.24 EUR
Net price for quantities from 5 pcs - 37.52 EURGross price for quantities from 5 pcs - 45.02 EUR
Net price for quantities from 10 pcs - 34.84 EURGross price for quantities from 10 pcs - 41.81 EUR
No. of pieces (Multiplicity: 1)