+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RSR72-60D75-RH

Relay: solid state; Ucntrl: 4÷32VDC; 75A; 24÷660VAC; RSR72; 1-phase

Manufacturer: RELPOL

Manufacturer part number:
RSR72-60D75-RH

Alternative designations: 2616015

TME Symbol:
RSR72-60D75-RH

Specification

Manufacturer
RELPOL
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
75A
Switched voltage
24...660V AC
Manufacturer series
RSR72
Relay variant
1-phase
Mounting
for DIN rail mounting, on panel
Body dimensions
105x153x122mm
Switching method
instantaneous switching
IP rating
IP20
Design
heatsink
OEM number
2616015
Operating temperature
-30...80°C
Gross weight50 g
Certificates
EAN code5900005261817
See other products in this category: One Phase Solid State Relays RELPOL,
See other products from this series.:
*
RSR72-60D75-RH
0 in TME stock
Net price for quantities from 1 pcs - 67.02 EURGross price for quantities from 1 pcs - 80.43 EUR
Net price for quantities from 5 pcs - 62.56 EURGross price for quantities from 5 pcs - 75.07 EUR
Net price for quantities from 10 pcs - 58.09 EURGross price for quantities from 10 pcs - 69.71 EUR
No. of pieces (Multiplicity: 1)