+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RSR92-48I60

Relay: solid state; Icntrl: 4÷20mA; 60A; 300÷530VAC; RSR92; 1-phase

Manufacturer: RELPOL

Manufacturer part number:
RSR92-48I60

Alternative designations: 2616369

TME Symbol:
RSR92-48I60

Specification

Manufacturer
RELPOL
Type of relay
solid state
Control current
4...20mA
Max. operating current
60A
Switched voltage
300...530V AC
Manufacturer series
RSR92
Relay variant
1-phase
Body dimensions
58.6x45.7x33.5mm
Switching method
proportional
IP rating
IP20
Operating temperature
-30...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight120 g
Certificates
EAN code5900005283963
See other products in this category: One Phase Solid State Relays RELPOL,
See other products from this series.:
*
RSR92-48I60
0 in TME stock
Net price for quantities from 1 pcs - 53.88 EURGross price for quantities from 1 pcs - 64.65 EUR
Net price for quantities from 5 pcs - 50.28 EURGross price for quantities from 5 pcs - 60.34 EUR
Net price for quantities from 10 pcs - 46.69 EURGross price for quantities from 10 pcs - 56.03 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.