+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RSR92-48V25

Relay: solid state; Ucntrl: 0÷10VDC; 25A; 300÷530VAC; RSR92; IP20

Manufacturer: RELPOL

Manufacturer part number:
RSR92-48V25

Alternative designations: 2616359

TME Symbol:
RSR92-48V25

Specification

Manufacturer
RELPOL
Type of relay
solid state
Control voltage
0...10V DC
Max. operating current
25A
Switched voltage
300...530V AC
Manufacturer series
RSR92
Relay variant
1-phase
Body dimensions
58.6x45.7x39.5mm
Switching method
proportional
IP rating
IP20
Operating temperature
-30...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight122.8 g
Certificates
EAN code5900005283666
See other products in this category: One Phase Solid State Relays RELPOL,
See other products from this series.:
*
RSR92-48V25
0 in TME stock
Net price for quantities from 1 pcs - 45.70 EURGross price for quantities from 1 pcs - 54.83 EUR
Net price for quantities from 5 pcs - 42.65 EURGross price for quantities from 5 pcs - 51.18 EUR
Net price for quantities from 10 pcs - 39.60 EURGross price for quantities from 10 pcs - 47.52 EUR
No. of pieces (Multiplicity: 1)