+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RSR92-48V60

Relay: solid state; Ucntrl: 0÷10VDC; 60A; 300÷530VAC; RSR92; IP20

Manufacturer: RELPOL

Manufacturer part number:
RSR92-48V60

Alternative designations: 2616361

TME Symbol:
RSR92-48V60

Specification

Manufacturer
RELPOL
Type of relay
solid state
Control voltage
0...10V DC
Max. operating current
60A
Switched voltage
300...530V AC
Manufacturer series
RSR92
Relay variant
1-phase
Body dimensions
58.6x45.7x39.5mm
Switching method
proportional
IP rating
IP20
Operating temperature
-30...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight120 g
Certificates
EAN code5900005283727
See other products in this category: One Phase Solid State Relays RELPOL,
See other products from this series.:
*
RSR92-48V60
0 in TME stock
Net price for quantities from 1 pcs - 53.73 EURGross price for quantities from 1 pcs - 64.47 EUR
Net price for quantities from 5 pcs - 50.15 EURGross price for quantities from 5 pcs - 60.17 EUR
Net price for quantities from 10 pcs - 46.56 EURGross price for quantities from 10 pcs - 55.88 EUR
No. of pieces (Multiplicity: 1)