+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RT-103-58-102

Ferrite: toroidal; L: 10.2mm; Øint: 5.8mm; Øout: 10.3mm; 40Ω


Manufacturer: RICHCO

Manufacturer part number:
RT-103-58-102
TME Symbol:
RT-103-58-102

Specification

Manufacturer
RICHCO
Type of ferrite
toroidal
Length
10.2mm
Internal diameter
5.8mm
Outside diameter
10.3mm
Core material
K5B
Impedance at 25MHz
40Ω
Ferrite features
rounded edges
Impedance at 100MHz
67Ω
Gross weight2.949 g
Certificates
See other products in this category: Ring ferrites RICHCO,
*
RT-103-58-102
0 in TME stock
Net price for quantities from 500 pcs - 0.14 GBPGross price for quantities from 500 pcs - 0.17 GBP
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.