+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RT-130-70-70

Ferrite: toroidal; L: 7mm; Øint: 7mm; Øout: 13mm; Core mat: K5B; 32Ω


Manufacturer: RICHCO

Manufacturer part number:
RT-130-70-70
TME Symbol:
RT-130-70-70

Specification

Manufacturer
RICHCO
Type of ferrite
toroidal
Length
7mm
Internal diameter
7mm
Outside diameter
13mm
Core material
K5B
Impedance at 25MHz
32Ω
Ferrite features
rounded edges
Impedance at 100MHz
56Ω
Gross weight3.37 g
Certificates
See other products in this category: Ring ferrites RICHCO,
*
RT-130-70-70
0 in TME stock
Net price for quantities from 200 pcs - 0.18 GBPGross price for quantities from 200 pcs - 0.21 GBP
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.