+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RT-142-64-135

Ferrite: toroidal; L: 13.5mm; Øint: 6.35mm; Øout: 14.2mm; 75Ω


Manufacturer: RICHCO

Manufacturer part number:
RT-142-64-135
TME Symbol:
RT-142-64-135

Specification

Manufacturer
RICHCO
Type of ferrite
toroidal
Length
13.5mm
Internal diameter
6.35mm
Outside diameter
14.2mm
Core material
K5B
Impedance at 25MHz
75Ω
Ferrite features
rounded edges
Impedance at 100MHz
125Ω
Gross weight8.615 g
Certificates
See other products in this category: Ring ferrites RICHCO,
*
RT-142-64-135
0 in TME stock
Net price for quantities from 200 pcs - 0.41 USDGross price for quantities from 200 pcs - 0.49 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.