+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RT-159-79-143

Ferrite: toroidal; L: 14.27mm; Øint: 7.87mm; Øout: 15.88mm; K5B; 79Ω


Manufacturer: RICHCO

Manufacturer part number:
RT-159-79-143
TME Symbol:
RT-159-79-143

Specification

Manufacturer
RICHCO
Type of ferrite
toroidal
Length
14.27mm
Internal diameter
7.87mm
Outside diameter
15.88mm
Core material
K5B
Impedance at 25MHz
79Ω
Ferrite features
rounded edges
Impedance at 100MHz
121Ω
Gross weight10.66 g
Certificates
See other products in this category: Ring ferrites RICHCO,
*
RT-159-79-143
626 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Net price for quantities from 5 pcs - 0.64 USDGross price for quantities from 5 pcs - 0.77 USD
Net price for quantities from 25 pcs - 0.51 USDGross price for quantities from 25 pcs - 0.62 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.43 USD
Packaging method by the manufacturer:Tray = 100 pcs