+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RT-165-82-130

Ferrite: toroidal; L: 13mm; Øint: 8.2mm; Øout: 16.5mm; Core mat: K5B


Manufacturer: RICHCO

Manufacturer part number:
RT-165-82-130
TME Symbol:
RT-165-82-130

Specification

Manufacturer
RICHCO
Type of ferrite
toroidal
Length
13mm
Internal diameter
8.2mm
Outside diameter
16.5mm
Core material
K5B
Impedance at 25MHz
70Ω
Ferrite features
rounded edges
Impedance at 100MHz
125Ω
Gross weight10.5 g
Certificates
See other products in this category: Ring ferrites RICHCO,
*
RT-165-82-130
0 in TME stock
Net price for quantities from 120 pcs - 0.52 USDGross price for quantities from 120 pcs - 0.62 USD
No. of pieces (Multiplicity: 120)
Minimum order quantity: 120.
Multiplicity: 120.