+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RT-165-82-160

Ferrite: toroidal; L: 16mm; Øint: 8.2mm; Øout: 16.5mm; Core mat: K5B


Manufacturer: RICHCO

Manufacturer part number:
RT-165-82-160
TME Symbol:
RT-165-82-160

Specification

Manufacturer
RICHCO
Type of ferrite
toroidal
Length
16mm
Internal diameter
8.2mm
Outside diameter
16.5mm
Core material
K5B
Impedance at 25MHz
83Ω
Ferrite features
rounded edges
Impedance at 100MHz
140Ω
Gross weight12.9 g
Certificates
See other products in this category: Ring ferrites RICHCO,
*
RT-165-82-160
200 in TME stock
Net price for quantities from 1 pcs - 1.09 USDGross price for quantities from 1 pcs - 1.31 USD
Net price for quantities from 5 pcs - 0.58 USDGross price for quantities from 5 pcs - 0.70 USD
Net price for quantities from 25 pcs - 0.50 USDGross price for quantities from 25 pcs - 0.59 USD
Net price for quantities from 120 pcs - 0.47 USDGross price for quantities from 120 pcs - 0.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 30 pcsTray = 120 pcs