+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RT-180-100-150

Ferrite: toroidal; L: 15mm; Øint: 10mm; Øout: 18mm; Core mat: K5B; 69Ω


Manufacturer: RICHCO

Manufacturer part number:
RT-180-100-150
TME Symbol:
RT-180-100-150

Specification

Manufacturer
RICHCO
Type of ferrite
toroidal
Length
15mm
Internal diameter
10mm
Outside diameter
18mm
Core material
K5B
Impedance at 25MHz
69Ω
Ferrite features
rounded edges
Impedance at 100MHz
123Ω
Gross weight13.37 g
Certificates
See other products in this category: Ring ferrites RICHCO,
*
RT-180-100-150
90 in TME stock
Net price for quantities from 1 pcs - 1.03 EURGross price for quantities from 1 pcs - 1.23 EUR
Net price for quantities from 5 pcs - 0.68 EURGross price for quantities from 5 pcs - 0.82 EUR
Net price for quantities from 25 pcs - 0.58 EURGross price for quantities from 25 pcs - 0.69 EUR
Net price for quantities from 100 pcs - 0.53 EURGross price for quantities from 100 pcs - 0.63 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs