+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RT-200-100-100

Ferrite: toroidal; L: 10mm; Øint: 10mm; Øout: 20mm; Core mat: K5B; 50Ω


Manufacturer: RICHCO

Manufacturer part number:
RT-200-100-100
TME Symbol:
RT-200-100-100

Specification

Manufacturer
RICHCO
Type of ferrite
toroidal
Length
10mm
Internal diameter
10mm
Outside diameter
20mm
Core material
K5B
Impedance at 25MHz
50Ω
Ferrite features
rounded edges
Impedance at 100MHz
82Ω
Gross weight11.9 g
Certificates
See other products in this category: Ring ferrites RICHCO,
*
RT-200-100-100
208 in TME stock
Net price for quantities from 1 pcs - 1.24 EURGross price for quantities from 1 pcs - 1.49 EUR
Net price for quantities from 5 pcs - 0.75 EURGross price for quantities from 5 pcs - 0.90 EUR
Net price for quantities from 25 pcs - 0.64 EURGross price for quantities from 25 pcs - 0.77 EUR
Net price for quantities from 100 pcs - 0.60 EURGross price for quantities from 100 pcs - 0.72 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsBag = 100 pcs