+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RT-236-114-140

Ferrite: toroidal; L: 14mm; Øint: 11.4mm; Øout: 23.6mm; Core mat: K5B


Manufacturer: RICHCO

Manufacturer part number:
RT-236-114-140
TME Symbol:
RT-236-114-140

Specification

Manufacturer
RICHCO
Type of ferrite
toroidal
Length
14mm
Internal diameter
11.4mm
Outside diameter
23.6mm
Core material
K5B
Impedance at 25MHz
80Ω
Ferrite features
rounded edges
Impedance at 100MHz
133Ω
Gross weight24.625 g
Certificates
See other products in this category: Ring ferrites RICHCO,
*
RT-236-114-140
0 in TME stock
Net price for quantities from 60 pcs - 1.28 EURGross price for quantities from 60 pcs - 1.54 EUR
No. of pieces (Multiplicity: 60)
Minimum order quantity: 60.
Multiplicity: 60.