+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RT-236-150-60

Ferrite: toroidal; L: 6mm; Øint: 15mm; Øout: 23.6mm; Core mat: K5B


Manufacturer: RICHCO

Manufacturer part number:
RT-236-150-60
TME Symbol:
RT-236-150-60

Specification

Manufacturer
RICHCO
Type of ferrite
toroidal
Length
6mm
Internal diameter
15mm
Outside diameter
23.6mm
Core material
K5B
Impedance at 25MHz
26Ω
Ferrite features
rounded edges
Impedance at 100MHz
70Ω
Gross weight7.7 g
Certificates
See other products in this category: Ring ferrites RICHCO,
*
RT-236-150-60
0 in TME stock
Net price for quantities from 1 pcs - 0.93 EURGross price for quantities from 1 pcs - 1.12 EUR
Net price for quantities from 10 pcs - 0.48 EURGross price for quantities from 10 pcs - 0.58 EUR
Net price for quantities from 25 pcs - 0.33 EURGross price for quantities from 25 pcs - 0.39 EUR
Net price for quantities from 72 pcs - 0.29 EURGross price for quantities from 72 pcs - 0.35 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 72 pcs