+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RT-280-160-200

Ferrite: toroidal; L: 20mm; Øint: 16mm; Øout: 28mm; Core mat: K5B; 85Ω


Manufacturer: RICHCO

Manufacturer part number:
RT-280-160-200
TME Symbol:
RT-280-160-200

Specification

Manufacturer
RICHCO
Type of ferrite
toroidal
Length
20mm
Internal diameter
16mm
Outside diameter
28mm
Core material
K5B
Impedance at 25MHz
85Ω
Ferrite features
rounded edges
Impedance at 100MHz
155Ω
Gross weight39.6 g
Certificates
See other products in this category: Ring ferrites RICHCO,
*
RT-280-160-200
48 in TME stock
Net price for quantities from 1 pcs - 4.40 USDGross price for quantities from 1 pcs - 5.28 USD
Net price for quantities from 5 pcs - 3.63 USDGross price for quantities from 5 pcs - 4.36 USD
Net price for quantities from 25 pcs - 3.28 USDGross price for quantities from 25 pcs - 3.93 USD
Net price for quantities from 40 pcs - 3.00 USDGross price for quantities from 40 pcs - 3.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 40 pcs