+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RT-360-250-127

Ferrite: toroidal; L: 13mm; Øint: 25mm; Øout: 36mm; Core mat: K5B; 39Ω


Manufacturer: RICHCO

Manufacturer part number:
RT-360-250-127
TME Symbol:
RT-360-250-127

Specification

Manufacturer
RICHCO
Type of ferrite
toroidal
Length
13mm
Internal diameter
25mm
Outside diameter
36mm
Core material
K5B
Impedance at 25MHz
39Ω
Ferrite features
rounded edges
Impedance at 100MHz
84Ω
Gross weight32.1 g
Certificates
See other products in this category: Ring ferrites RICHCO,
*
RT-360-250-127
7 in TME stock
Net price for quantities from 1 pcs - 2.64 USDGross price for quantities from 1 pcs - 3.17 USD
Net price for quantities from 5 pcs - 2.16 USDGross price for quantities from 5 pcs - 2.59 USD
Net price for quantities from 24 pcs - 1.78 USDGross price for quantities from 24 pcs - 2.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 24 pcs