+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RT-60-30-40

Ferrite: toroidal; L: 4mm; Øint: 3mm; Øout: 6mm; Core mat: K5B; 24Ω

Manufacturer: RICHCO

Manufacturer part number:
RT-60-30-40
TME Symbol:
RT-60-30-40

Specification

Manufacturer
RICHCO
Type of ferrite
toroidal
Length
4mm
Internal diameter
3mm
Outside diameter
6mm
Core material
K5B
Impedance at 25MHz
24Ω
Ferrite features
rounded edges
Impedance at 100MHz
44Ω
Gross weight0.41 g
Certificates
See other products in this category: Ring ferrites RICHCO,
*
RT-60-30-40
0 in TME stock
Net price for quantities from 1000 pcs - 0.07 EURGross price for quantities from 1000 pcs - 0.09 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.