+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RT-80-40-60

Ferrite: toroidal; L: 6mm; Øint: 4mm; Øout: 8mm; Core mat: K5B; 33Ω

Manufacturer: RICHCO

Manufacturer part number:
RT-80-40-60
TME Symbol:
RT-80-40-60

Specification

Manufacturer
RICHCO
Type of ferrite
toroidal
Length
6mm
Internal diameter
4mm
Outside diameter
8mm
Core material
K5B
Impedance at 25MHz
33Ω
Ferrite features
rounded edges
Impedance at 100MHz
57Ω
Gross weight1.162 g
Certificates
See other products in this category: Ring ferrites RICHCO,
*
RT-80-40-60
0 in TME stock
Net price for quantities from 3 pcs - 0.27 USDGross price for quantities from 3 pcs - 0.32 USD
Net price for quantities from 25 pcs - 0.21 USDGross price for quantities from 25 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 500 pcs