+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ELASTOSIL RT426 1KG 908-52025

Silicone encapsulating compound; brown; 10000mPas; 1kg

Manufacturer: WACKER

Manufacturer part number:
ELASTOSIL RT426 1KG 908-52025
TME Symbol:
RT426

Specification

Manufacturer
WACKER
Type of chemical agent
silicone encapsulating compound
Colour
brown
Application
sealing and tightening
Shore hardness
60
Elongation at rupture
120%
Dynamic viscosity
10000mPas
Curing method
RTV
Net weight
1kg
Agent features
  • hard
  • high temperature resistant
  • low viscosity
Gross weight1.1647 kg

WATCH VIDEO

See other products in this category: Encapsulating materials WACKER,
*
ELASTOSIL RT426 1KG 908-52025
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order
Air delivery is not possible