+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RTB22-70

Oscilloscope: digital; Ch: 2; 70MHz; 1,25Gsps,2,5Gsps interleaved


Manufacturer: ROHDE & SCHWARZ

Manufacturer part number:
RTB22-70

Alternative designations: 1333.1005P40

TME Symbol:
RTB22-70

Specification

Manufacturer
ROHDE & SCHWARZ
Type of oscilloscope
digital
Number of channels
2
Band
70MHz
Sampling
1,25Gsps, 2,5Gsps interleaved
Memory record length
20Mpts
Kind of display used
colour, LCD TFT 10,1"
Trigger modes
automatic, normal, single
Trigger
bus, falling-edge, impulse width, level-triggered, logic, rising-edge, video signal
Time base
1n...500s/div
Max. input voltage
300V
Vertical resolution
10bit
Input coupling
AC, DC, GND
Trigger coupling
AC, DC, highpass, lowpass
Rise time
≤5ns
Input impedance
1MΩ/9pF
Input sensitivity
1mV/div...5V/div
Dimensions
390x220x152mm
Display resolution
1280x800
Touchpad
yes
Interface
  • Ethernet
  • USB
Additional functions
  • function generator (option)
  • voltmeter
Measuring instrument features
  • EF function - electrical field detecion
  • mask testing
  • mathematical functions: addition, subtraction, division, multiplication and FFT
  • touchscreen supports operating with gestures
Standard equipment
  • mains cable
  • oscilloscope probe (1 per channel)
Supply voltage
  • 100...240V AC
Gross weight4.7968 kg
See other products in this category: Digital Oscilloscopes ROHDE & SCHWARZ,
*
RTB22-70
0 in TME stock
Net price for quantities from 1 pcs - 1 639.21 EURGross price for quantities from 1 pcs - 1 967.04 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.