+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

244 310

Threaded insert; steel; M10; L: 10mm; Pitch: 1.5

NEW

Manufacturer: RUKO

Manufacturer part number:
244 310
TME Symbol:
RUKO-244310

Specification

Manufacturer
RUKO
Type of mounting element
threaded insert
Material
steel
Thread
M10
Length
10mm
Thread pitch
1.5
Gross weight2.281 g
EAN code4007140313737
See other products in this category: Threaded Insertions RUKO,
*
244 310
0 in TME stock
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Net price for quantities from 50 pcs - 0.49 EURGross price for quantities from 50 pcs - 0.58 EUR
Net price for quantities from 150 pcs - 0.40 EURGross price for quantities from 150 pcs - 0.48 EUR
Net price for quantities from 250 pcs - 0.33 EURGross price for quantities from 250 pcs - 0.39 EUR