+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

650200997G

Module: RF; AM receiver; OOK; 433.92MHz; -106dBm; 5VDC; 2.4kbps; 3mA

Manufacturer: AUREL

Manufacturer part number:
650200997G
TME Symbol:
RX-4M-HCS

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
AM receiver
Kind of modulation
OOK
Frequency
433.92MHz
Receiver sensitivity
-106dBm
Dimensions
39x17.5x5.5mm
Data transfer rate
2.4kbps
Current consumption
3mA
Number of channels
4
Output
open collector
Supply voltage
  • 5V DC
Gross weight4.25 g
Certificates

WATCH VIDEO

See other products in this category: RF modules AUREL,
*
650200997G
139 in TME stock
Net price for quantities from 1 pcs - 16.33 USDGross price for quantities from 1 pcs - 19.60 USD
Net price for quantities from 3 pcs - 15.75 USDGross price for quantities from 3 pcs - 18.90 USD
Net price for quantities from 10 pcs - 14.00 USDGross price for quantities from 10 pcs - 16.80 USD
Net price for quantities from 25 pcs - 11.38 USDGross price for quantities from 25 pcs - 13.65 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 100 pcs