+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

650201536G

Module: RF; AM receiver; AM,ASK,OOK; 433.92MHz; -110dBm; 3÷5VDC


Manufacturer: AUREL

Manufacturer part number:
650201536G
TME Symbol:
RX-4MR50++/F

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
AM receiver
Kind of modulation
AM, ASK, OOK
Frequency
433.92MHz
Receiver sensitivity
-110dBm
Dimensions
36.5x12x4mm
Current consumption
4.3mA
Supply voltage
  • 3...5V DC
Communications modules features
  • SAW filter
  • superhet
Gross weight1.757 g
Certificates
See other products in this category: RF modules AUREL,
*
650201536G
71 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.68 EURGross price for quantities from 1 pcs - 5.62 EUR
Net price for quantities from 3 pcs - 4.52 EURGross price for quantities from 3 pcs - 5.43 EUR
Net price for quantities from 10 pcs - 4.33 EURGross price for quantities from 10 pcs - 5.19 EUR
Net price for quantities from 25 pcs - 3.65 EURGross price for quantities from 25 pcs - 4.37 EUR
Net price for quantities from 100 pcs - 3.34 EURGross price for quantities from 100 pcs - 4.00 EUR