+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

650201208G

Module: RF; AM receiver; AM,ASK; 868.3MHz; -113dBm; 5VDC; 10mA


Manufacturer: AUREL

Manufacturer part number:
650201208G
TME Symbol:
RX-8ML5++/F

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
AM receiver
Kind of modulation
AM, ASK
Frequency
868.3MHz
Receiver sensitivity
-113dBm
Dimensions
36.5x15x4.2mm
Current consumption
10mA
Supply voltage
  • 5V DC
Communications modules features
  • output filter
  • SAW filter
  • superhet
Gross weight2.05 g
Certificates

WATCH VIDEO

See other products in this category: RF modules AUREL,
*
650201208G
164 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.30 EURGross price for quantities from 1 pcs - 13.56 EUR
Net price for quantities from 3 pcs - 10.91 EURGross price for quantities from 3 pcs - 13.08 EUR
Net price for quantities from 10 pcs - 9.89 EURGross price for quantities from 10 pcs - 11.87 EUR
Net price for quantities from 25 pcs - 8.84 EURGross price for quantities from 25 pcs - 10.60 EUR
Net price for quantities from 100 pcs - 7.78 EURGross price for quantities from 100 pcs - 9.34 EUR
Packaging method by the manufacturer:Cardboard = 100 pcsCardboard = 150 pcs