+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RX1602A4-GHW-TS

Display: LCD; alphanumeric; COG,STN Positive; 16x2; grey; LED; 1x8

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RX1602A4-GHW-TS
TME Symbol:
RX1602A4-GHW-TS

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
LCD
Kind of display
alphanumeric
Display technology
COG, STN Positive
Number of characters (columns x lines)
16x2
Backgr. colour
grey
Dimensions
62.8x23x6.3mm
Window dimensions (H x W)
51.5x12.23mm
Illumination
LED
Backlight colour
white
Kind of controller
ST7032i
Character width
2.6mm
Digit height
4.67mm
Number of pins
8
Connector pinout layout
1x8
Contacts pitch
1.27mm
Supported character set
English, Europe, Japanese
Supply voltage
  • 3...5V DC
Gross weight12.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD alphanumeric displays RAYSTAR OPTRONICS,
*
RX1602A4-GHW-TS
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1 000.
Multiplicity: 1.
Product for special order