+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RX2002A-BIW-TS

Display: LCD; alphanumeric; COG,STN Negative; 20x2; blue; LED; 1x8

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RX2002A-BIW-TS
TME Symbol:
RX2002A-BIW-TS

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
LCD
Kind of display
alphanumeric
Display technology
COG, STN Negative
Number of characters (columns x lines)
20x2
Backgr. colour
blue
Dimensions
74.2x25.2x6.3mm
Window dimensions (H x W)
61x15.1mm
Illumination
LED
Backlight colour
white
Kind of controller
ST7036i
Character width
2.45mm
Digit height
4.67mm
Number of pins
8
Connector pinout layout
1x8
Contacts pitch
1.27mm
Supported character set
English, Europe, Japanese
Supply voltage
  • 3.4...3.5V DC
Gross weight14.84 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD alphanumeric displays RAYSTAR OPTRONICS,
*
RX2002A-BIW-TS
203 in TME stock
Net price for quantities from 1 pcs - 6.92 EURGross price for quantities from 1 pcs - 8.30 EUR
Net price for quantities from 3 pcs - 5.71 EURGross price for quantities from 3 pcs - 6.85 EUR
Net price for quantities from 10 pcs - 5.00 EURGross price for quantities from 10 pcs - 6.00 EUR
Net price for quantities from 25 pcs - 4.65 EURGross price for quantities from 25 pcs - 5.58 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 14 pcsCardboard = 70 pcs