+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2CDS272001R0321

Circuit breaker; 400VAC; Inom: 32A; Poles: 2; Charact: D; 10kA; IP20

Manufacturer: ABB

Manufacturer part number:
2CDS272001R0321
TME Symbol:
S202M-D32

Specification

Manufacturer
ABB
Type of protection
circuit breaker
Rated voltage
400V AC
Current rating
32A
Number of poles
2
Mounting
for DIN rail mounting
Characteristics
D
Short circuit breaking capacity
10kA
IP rating
IP20
Cross section of connecting wires
0.75...25mm2
Manufacturer series
S200M
Electrical life
20000 cycles
Conform to the norm
IEC EN 60898-1 IEC EN 60947-2
Trade name
MCB
Operating temperature
-25...55°C
Gross weight200 g
Certificates
EAN code4016779600613
See other products in this category: Circuit Breakers ABB,
See other products from this series.:
*
2CDS272001R0321
0 in TME stock
Net price for quantities from 1 pcs - 74.06 EURGross price for quantities from 1 pcs - 88.88 EUR
Net price for quantities from 6 pcs - 69.83 EURGross price for quantities from 6 pcs - 83.80 EUR
Net price for quantities from 12 pcs - 65.60 EURGross price for quantities from 12 pcs - 78.72 EUR
No. of pieces (Multiplicity: 1)