+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

S2S3A00F

Optotriac; 3.75kV; without zero voltage crossing driver; Ch: 1


Manufacturer: SHARP

Manufacturer part number:
S2S3A00F
TME Symbol:
S2S3A00F

Specification

Manufacturer
SHARP
Type of optocoupler
optotriac
Insulation voltage
3.75kV
Kind of output
without zero voltage crossing driver
Case
Mini-flat 4pin
Mounting
SMD
Number of channels
1
Manufacturer series
S2S3
Gross weight0.107 g
Certificates
See other products in this category: Optotriacs SHARP,
See other products from this series.:
*
S2S3A00F
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
Net price for quantities from 3000 pcs - 0.42 GBPGross price for quantities from 3000 pcs - 0.50 GBP
Packaging method by the manufacturer:Reel = 3 000 pcs