+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

185-16-1

Socket: SPLINE-bit; XZN M16; 1/2"; 60mm


Manufacturer: IRIMO

Manufacturer part number:
185-16-1
TME Symbol:
SA.185-16-1

Specification

Manufacturer
IRIMO
Type of socket
SPLINE - bit
Bit size
XZN M16
Holder socket size - inch
1/2"
Socket length
60mm
Conform to the norm
DIN 3120 ISO 1174
Gross weight140 g
EAN code8414909210873
See other products in this category: Socket Wrenches IRIMO,
*
185-16-1
0 in TME stock
Net price for quantities from 1 pcs - 9.83 GBPGross price for quantities from 1 pcs - 11.80 GBP
Net price for quantities from 3 pcs - 8.85 GBPGross price for quantities from 3 pcs - 10.62 GBP
Net price for quantities from 5 pcs - 8.24 GBPGross price for quantities from 5 pcs - 9.89 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.