+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SAM9X60D1G-I/LZB

Module: SOM; ARM926; SAM9X60; 5VDC; 128MBRAM; f: 600MHz


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SAM9X60D1G-I/LZB
TME Symbol:
SAM9X60D1G-I/LZB

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
SOM
Kind of architecture
ARM926
Family
SAM9X60
Operating temperature
-40...85°C
Kind of memory
DDR2
Memory
128MB RAM
Frequency
600MHz
Kind of package
in-tray
Processor
SAM9X60D1G-I/F4B
Ethernet category
10/100Base-T
Number of inputs/outputs
85
Components
24AA02E48T-I/OT, KSZ8081RNAIA, MCP16501
Dimensions
28x28mm
Manufacturer standard package
36pcs.
Interface
  • CAN x2
  • CSI
  • eMMC
  • Ethernet
  • FLEXCOM x13
  • LCD RGB 24-bit
  • SD
  • SDIO x2
  • USB x3
Supply voltage
  • 5V DC
Gross weight5.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Microchip Microprocessors MICROCHIP TECHNOLOGY,
*
SAM9X60D1G-I/LZB
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 49.47 USDGross price for quantities from 1 pcs - 59.36 USD